3.5A, 6.5A Gate Driver Capacitive Coupling 2500Vrms 2 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.5A, 6.5A Gate Driver Capacitive Coupling 2500Vrms 2 Channel 16-SOIC
16 SOIC Pin View

NCD57255DR2G

DigiKey Part Number
488-NCD57255DR2GTR-ND - Tape & Reel (TR)
488-NCD57255DR2GCT-ND - Cut Tape (CT)
488-NCD57255DR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCD57255DR2G
Description
DGTL ISO 2.5KV 2CH GT DVR 16SOIC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
3.5A, 6.5A Gate Driver Capacitive Coupling 2500Vrms 2 Channel 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rise / Fall Time (Typ)
12ns, 10ns
Mfr
Current - Output High, Low
3.5A, 3.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Peak Output
3.5A, 6.5A
Part Status
Active
Voltage - Output Supply
32V
Technology
Capacitive Coupling
Operating Temperature
-40°C ~ 125°C
Number of Channels
2
Mounting Type
Surface Mount
Voltage - Isolation
2500Vrms
Package / Case
16-SOIC (0.154", 3.90mm Width)
Common Mode Transient Immunity (Min)
100kV/µs
Supplier Device Package
16-SOIC
Propagation Delay tpLH / tpHL (Max)
80ns, 80ns
Approval Agency
VDE
Pulse Width Distortion (Max)
20ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,407
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.69000$8.69
10$6.63900$66.39
25$6.12760$153.19
100$5.56510$556.51
250$5.33728$1,334.32
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.71991$11,799.77
Manufacturers Standard Package