6.5A, 3.5A Gate Driver Capacitive Coupling 5000Vrms 2 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.5A, 3.5A Gate Driver Capacitive Coupling 5000Vrms 2 Channel 16-SOIC
MC14046BDWG

NCV57253DWR2G

DigiKey Part Number
488-NCV57253DWR2GTR-ND - Tape & Reel (TR)
488-NCV57253DWR2GCT-ND - Cut Tape (CT)
488-NCV57253DWR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV57253DWR2G
Description
DGTL ISO 5KV 2CH GATE DVR 16SOIC
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
6.5A, 3.5A Gate Driver Capacitive Coupling 5000Vrms 2 Channel 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
6.5A, 3.5A, 6.5A, 3.5A
Mfr
Current - Peak Output
6.5A, 3.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Output Supply
0V ~ 32V
Part Status
Active
Grade
Automotive
Technology
Capacitive Coupling
Qualification
Number of Channels
2
Operating Temperature
-40°C ~ 125°C
Voltage - Isolation
5000Vrms
Mounting Type
Surface Mount
Common Mode Transient Immunity (Min)
100kV/µs
Package / Case
16-SOIC (0.295", 7.50mm Width)
Propagation Delay tpLH / tpHL (Max)
80ns, 80ns
Supplier Device Package
16-SOIC
Pulse Width Distortion (Max)
20ns
Approval Agency
VDE
Rise / Fall Time (Typ)
12ns, 10ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 946
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.60000$10.60
10$8.15900$81.59
25$7.54840$188.71
100$6.87690$687.69
250$6.65708$1,664.27
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.02443$6,024.43
2,000$5.89760$11,795.20
Manufacturers Standard Package