


NCV57256DR2G | |
|---|---|
DigiKey Part Number | 488-NCV57256DR2GTR-ND - Tape & Reel (TR) 488-NCV57256DR2GCT-ND - Cut Tape (CT) 488-NCV57256DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV57256DR2G |
Description | DGTL ISO 2.5KV 2CH GT DVR 16SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3.5A, 6.5A Gate Driver Capacitive Coupling 2500Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 3.5A, 3.5A |
Mfr | Current - Peak Output 3.5A, 6.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output Supply 32V |
Part Status Active | Grade Automotive |
Technology Capacitive Coupling | Qualification |
Number of Channels 2 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 2500Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 100kV/µs | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Propagation Delay tpLH / tpHL (Max) 80ns, 80ns | Supplier Device Package 16-SOIC |
Pulse Width Distortion (Max) 20ns | Approval Agency VDE |
Rise / Fall Time (Typ) 12ns, 10ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.50000 | $8.50 |
| 10 | $6.49300 | $64.93 |
| 25 | $5.99160 | $149.79 |
| 100 | $5.43940 | $543.94 |
| 250 | $5.21148 | $1,302.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.61082 | $11,527.05 |

