


NCD57256DR2G | |
|---|---|
DigiKey Part Number | 488-NCD57256DR2GTR-ND - Tape & Reel (TR) 488-NCD57256DR2GCT-ND - Cut Tape (CT) 488-NCD57256DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCD57256DR2G |
Description | DGTL ISO 2.5KV 2CH GT DVR 16SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3.5A, 6.5A Gate Driver Capacitive Coupling 2500Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
Category | Rise / Fall Time (Typ) 12ns, 10ns |
Mfr | Current - Output High, Low 3.5A, 3.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Peak Output 3.5A, 6.5A |
Part Status Active | Voltage - Output Supply 32V |
Technology Capacitive Coupling | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Voltage - Isolation 2500Vrms | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Common Mode Transient Immunity (Min) 100kV/µs | Supplier Device Package 16-SOIC |
Propagation Delay tpLH / tpHL (Max) 80ns, 80ns | Approval Agency VDE |
Pulse Width Distortion (Max) 20ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.69000 | $8.69 |
| 10 | $6.63500 | $66.35 |
| 25 | $6.12320 | $153.08 |
| 100 | $5.56110 | $556.11 |
| 250 | $5.33328 | $1,333.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.71644 | $11,791.10 |

