Arria® 10 GX FPGAs

Altera Arria 10 GX FPGAs offer logic fabric densities of up to 1,150K equivalent logic elements (LEs)

Image of Altera Arria® Logo Part of the mid-range portfolio of Altera products, the Arria 10 GX FPGAs feature 96 full-duplex transceiver I/Os and support data rates of 17.4 Gbps, chip-to-chip, and 12.5 Gbps for backplane connections. The devices offer logic fabric densities up to 1,150K equivalent LEs.

Features
  • 8-input adaptive logic module (ALM)-based logic fabric architecture to support complex logic algorithms and better packing efficiency
  • Mid-range logic density FPGA devices with 17.4 Gbps transceiver I/Os
  • Up to 65.6 Mbits of on-die, high-performance SRAM blocks
  • One speed grade faster than competing FPGA and SoC devices
  • 1.5 TFLOPS of DSP performance with IEEE 754-compliant hard floating-point blocks
  • Up to seven 32-bit high-performance memory controllers, supporting up to 2,400 Mbps DDR4 SDRAM memory interface
  • Up to four PCI Express® 3.0 x8 controllers, endpoint and root-port functions
Applications
  • Communications
  • Datacenters
  • Military
  • Broadcast
  • Automotive
  • Other end markets
Related Products
  • Arria® 10 GX FPGA development: a PCIe® form-factor card supporting PCIe 3.0 x8, various types of external memory (DDR3, DDR4, RLDRAM3), and additional connectivity options (QSFP, SFP+, FMC expansion socket) provides a suitable R&D platform for FPGA design development
  • Arria® 10 SX SoC FPGAs: features a dual-core Arm® Cortex®-A9 HPS and supports up to 48 full-duplex transceivers
  • Arria® 10 GT FPGAs: features support for up to 78 full-duplex transceivers with data rates up to 25.78 Gbps

Arria 10 GX FPGAs

ImageManufacturer Part NumberDescriptionNumber of LABs/CLBsNumber of Logic Elements/CellsAvailable QuantityPriceView Details
IC FPGA 384 I/O 1152FBGA10AX027H4F34I3SGIC FPGA 384 I/O 1152FBGA1016202700002 - Immediate$2,513.93View Details
IC FPGA 360 I/O 780FBGA10AX048E4F29E3SGIC FPGA 360 I/O 780FBGA1835904800000 - Immediate$3,192.84View Details
IC FPGA 384 I/O 1152FBGA10AX027H3F34E2SGIC FPGA 384 I/O 1152FBGA1016202700003 - Immediate$2,767.29View Details
IC FPGA 492 I/O 1152FBGA10AX048H3F34E2SGIC FPGA 492 I/O 1152FBGA18359048000010 - Immediate$5,032.80View Details
IC FPGA 696 I/O 1517FCBGA10AX057K4F40E3SGIC FPGA 696 I/O 1517FCBGA2170805700002 - Immediate$5,965.07View Details
IC FPGA 492 I/O 1152FBGA10AX057H4F34E3SGIC FPGA 492 I/O 1152FBGA2170805700008 - Immediate$4,415.37View Details
IC FPGA 240 I/O 484UBGA10AX022C4U19E3SGIC FPGA 240 I/O 484UBGA803302200001 - Immediate$1,008.52View Details
IC FPGA 240 I/O 484UBGA10AX016C4U19E3SGIC FPGA 240 I/O 484UBGA615101600000 - Immediate$833.38View Details
IC FPGA 240 I/O 672FBGA10AX016E4F27E3SGIC FPGA 240 I/O 672FBGA615101600000 - Immediate$939.65View Details
IC FPGA 240 I/O 484UBGA10AX016C4U19I3SGIC FPGA 240 I/O 484UBGA615101600000 - Immediate$1,002.12View Details
IC FPGA 240 I/O 484UBGA10AX016C4U19E3LGIC FPGA 240 I/O 484UBGA615101600000 - Immediate$1,043.44View Details
IC FPGA 288 I/O 780FBGA10AX016E4F29E3SGIC FPGA 288 I/O 780FBGA615101600000 - Immediate$1,084.78View Details
IC FPGA 240 I/O 484UBGA10AX016C3U19E2SGIC FPGA 240 I/O 484UBGA615101600000 - Immediate$1,102.00View Details
IC FPGA 240 I/O 672FBGA10AX016E4F27I3SGIC FPGA 240 I/O 672FBGA615101600000 - Immediate$1,198.41View Details
IC FPGA 240 I/O 672FBGA10AX022E4F27E3SGIC FPGA 240 I/O 672FBGA803302200000 - Immediate$1,236.28View Details
IC FPGA 240 I/O 672FBGA10AX016E4F27E3LGIC FPGA 240 I/O 672FBGA615101600000 - Immediate$1,250.06View Details
IC FPGA 240 I/O 484UBGA10AX016C4U19I3LGIC FPGA 240 I/O 484UBGA615101600000 - Immediate$1,253.50View Details
IC FPGA 240 I/O 484UBGA10AX016C3U19I2SGIC FPGA 240 I/O 484UBGA615101600000 - Immediate$1,284.50View Details
IC FPGA 240 I/O 484UBGA10AX022C4U19I3SGIC FPGA 240 I/O 484UBGA803302200000 - Immediate$1,287.94View Details
IC FPGA 288 I/O 780FBGA10AX016E4F29I3SGIC FPGA 288 I/O 780FBGA615101600000 - Immediate$1,301.72View Details
Published: 2025-08-04