Arria 10 GX Field Programmable Gate Array (FPGA) IC 240 10086400 160000 484-BFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10AX016C3U19I2SG

DigiKey Part Number
10AX016C3U19I2SG-ND
Manufacturer
Manufacturer Product Number
10AX016C3U19I2SG
Description
IC FPGA 240 I/O 484UBGA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Arria 10 GX Field Programmable Gate Array (FPGA) IC 240 10086400 160000 484-BFBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Total RAM Bits
10086400
Mfr
Number of I/O
240
Series
Voltage - Supply
0.87V ~ 0.98V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
61510
Supplier Device Package
484-UBGA (19x19)
Number of Logic Elements/Cells
160000
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tray
QuantityUnit PriceExt Price
3$1,284.50000$3,853.50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.