
10AX016E4F27E3LG | |
|---|---|
DigiKey Part Number | 10AX016E4F27E3LG-ND |
Manufacturer | |
Manufacturer Product Number | 10AX016E4F27E3LG |
Description | IC FPGA 240 I/O 672FBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Arria 10 GX Field Programmable Gate Array (FPGA) IC 240 10086400 160000 672-BBGA, FCBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 10086400 |
Mfr | Number of I/O 240 |
Series | Voltage - Supply 0.87V ~ 0.93V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 61510 | Supplier Device Package 672-FBGA (27x27) |
Number of Logic Elements/Cells 160000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $1,250.06000 | $3,750.18 |

