Arria 10 GX Field Programmable Gate Array (FPGA) IC 240 10086400 160000 672-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10AX016E4F27E3SG

DigiKey Part Number
10AX016E4F27E3SG-ND
Manufacturer
Manufacturer Product Number
10AX016E4F27E3SG
Description
IC FPGA 240 I/O 672FBGA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Arria 10 GX Field Programmable Gate Array (FPGA) IC 240 10086400 160000 672-BBGA, FCBGA
Datasheet
 Datasheet
EDA/CAD Models
10AX016E4F27E3SG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
61510
Number of Logic Elements/Cells
160000
Total RAM Bits
10086400
Number of I/O
240
Voltage - Supply
0.87V ~ 0.93V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 100°C (TJ)
Grade
-
Qualification
-
Package / Case
Supplier Device Package
672-FBGA (27x27)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$939.65000$939.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.