Arria 10 GX Field Programmable Gate Array (FPGA) IC 240 10086400 160000 484-BFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10AX016C4U19E3SG

DigiKey Part Number
10AX016C4U19E3SG-ND
Manufacturer
Manufacturer Product Number
10AX016C4U19E3SG
Description
IC FPGA 240 I/O 484UBGA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Arria 10 GX Field Programmable Gate Array (FPGA) IC 240 10086400 160000 484-BFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
61510
Number of Logic Elements/Cells
160000
Total RAM Bits
10086400
Number of I/O
240
Voltage - Supply
0.87V ~ 0.93V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 100°C (TJ)
Grade
-
Qualification
-
Package / Case
Supplier Device Package
484-UBGA (19x19)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tray
QuantityUnit PriceExt Price
3$784.67000$2,354.01
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.