The Grid-EYE sensors come standard with an 8 x 8 pixel sensing element. Two options include choosing the operating voltage, either 3.3 V or 5 V and selecting the amplification factor. High gain offers the highest temperature accuracy with a typical value of +/- 2.5 degrees C. Low gain provides the widest temperature range of the measured object spanning -20 to 100 degrees C.