Grid-EYE offers two voltage options with a current consumption of 4.5 mA. A built-in lens offers a 60 degree viewing angle in both horizontal and vertical directions. High gain models offer the highest temperature accuracy and low gain is available for the widest temperature range. Digital output via I²C provides direct temperature values with no conversion required. Other options include a selectable frame rate up to 10 fps and operating modes for normal, sleep and stand-by operation. Grid-EYE offers the widest range of features when compared with single element thermopile sensors and multiple element passive infrared sensors. Motionless object detection, movement direction and a thermal image with 64 pixel resolution are unique features for the Grid-EYE infrared array sensor.