Fixed Inductors

Results: 152,552
Stocking Options
Environmental Options
Media
Exclude
152,552Results

Showing
of 152,552
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
LB Series 0805 (2012 Metric)
FIXED IND 10UH 150MA 360 MOHM
Taiyo Yuden
765,572
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.07022
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
10 µH
±10%
150 mA
-
Semi-Shielded
360mOhm
-
32MHz
-
-40°C ~ 105°C
2.52 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
Capacitor 0402(1005)
FIXED IND 3.3NH 300MA 190 MOHM
Johanson Technology Inc.
629,663
In Stock
1 : $0.15000
Cut Tape (CT)
10,000 : $0.02544
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
3.3 nH
±0.3nH
300 mA
-
Unshielded
190mOhm Max
8 @ 100MHz
8.5GHz
-
-55°C ~ 100°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
MLZ-MMZ
FIXED IND 10UH 300MA 600 MOHM
TDK
572,579
In Stock
1 : $0.16000
Cut Tape (CT)
4,000 : $0.07875
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
10 µH
±20%
300 mA
60mA
Shielded
600mOhm
-
-
-
-55°C ~ 125°C
2 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
MLZ2012
FIXED IND 6.8UH 550MA 250 MOHM
TDK
564,951
In Stock
1 : $0.16000
Cut Tape (CT)
4,000 : $0.06696
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
6.8 µH
±20%
550 mA
110mA
Shielded
250mOhm
-
60MHz
-
-55°C ~ 125°C
2 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.041" (1.05mm)
LQP03TN - 0201 (0603 Metric)
FIXED IND 5.6NH 350MA 400 MOHM
Murata Electronics
511,196
In Stock
1 : $0.15000
Cut Tape (CT)
15,000 : $0.02296
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thick Film
Non-Magnetic
5.6 nH
±3%
350 mA
-
Unshielded
400mOhm Max
14 @ 500MHz
4GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
Capacitor 0402(1005)
FIXED IND 8.2NH 250MA 400 MOHM
Johanson Technology Inc.
473,510
In Stock
1 : $0.15000
Cut Tape (CT)
10,000 : $0.02544
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
8.2 nH
±5%
250 mA
-
Unshielded
400mOhm Max
8 @ 100MHz
4.6GHz
-
-55°C ~ 100°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
Capacitor 0402(1005)
FIXED IND 1NH 300MA 120 MOHM SMD
Johanson Technology Inc.
467,585
In Stock
1 : $0.15000
Cut Tape (CT)
10,000 : $0.02544
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
1 nH
±0.3nH
300 mA
-
Unshielded
120mOhm Max
8 @ 100MHz
15GHz
-
-55°C ~ 100°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
Capacitor 0402(1005)
FIXED IND 10NH 250MA 450 MOHM
Johanson Technology Inc.
452,578
In Stock
1 : $0.15000
Cut Tape (CT)
10,000 : $0.02544
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
10 nH
±5%
250 mA
-
Unshielded
450mOhm Max
8 @ 100MHz
3.7GHz
-
-55°C ~ 100°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
Capacitor 0402(1005)
FIXED IND 3.9NH 300MA 220 MOHM
Johanson Technology Inc.
437,538
In Stock
1 : $0.15000
Cut Tape (CT)
10,000 : $0.02544
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
3.9 nH
±0.3nH
300 mA
-
Unshielded
220mOhm Max
8 @ 100MHz
7GHz
-
-55°C ~ 100°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
Capacitor 0402(1005)
FIXED IND 2.2NH 300MA 160 MOHM
Johanson Technology Inc.
412,611
In Stock
1 : $0.15000
Cut Tape (CT)
10,000 : $0.02544
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
2.2 nH
±0.3nH
300 mA
-
Unshielded
160mOhm Max
8 @ 100MHz
12GHz
-
-55°C ~ 100°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
LQP03TN - 0201 (0603 Metric)
FIXED IND 4.7NH 350MA 400 MOHM
Murata Electronics
327,235
In Stock
1 : $0.15000
Cut Tape (CT)
15,000 : $0.02296
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thick Film
Non-Magnetic
4.7 nH
±3%
350 mA
-
Unshielded
400mOhm Max
14 @ 500MHz
4.4GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
Capacitor 0402(1005)
FIXED IND 4.7NH 300MA 240 MOHM
Johanson Technology Inc.
316,274
In Stock
1 : $0.15000
Cut Tape (CT)
10,000 : $0.02544
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
4.7 nH
±0.3nH
300 mA
-
Unshielded
240mOhm Max
8 @ 100MHz
6GHz
-
-55°C ~ 100°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
LQP03TN - 0201 (0603 Metric)
FIXED IND 3.5NH 450MA 250 MOHM
Murata Electronics
290,875
In Stock
1 : $0.15000
Cut Tape (CT)
15,000 : $0.02296
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thick Film
Non-Magnetic
3.5 nH
±0.1nH
450 mA
-
Unshielded
250mOhm Max
14 @ 500MHz
7GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
LQG15H-0402(1005Metric)
FIXED IND 27NH 350MA 460 MOHM
Murata Electronics
237,196
In Stock
1 : $0.15000
Cut Tape (CT)
10,000 : $0.03010
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
27 nH
±5%
350 mA
-
Unshielded
460mOhm Max
8 @ 100MHz
1.7GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
Capacitor 0402(1005)
FIXED IND 6.8NH 250MA 320 MOHM
Johanson Technology Inc.
203,339
In Stock
1 : $0.15000
Cut Tape (CT)
10,000 : $0.02544
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
6.8 nH
±5%
250 mA
-
Unshielded
320mOhm Max
8 @ 100MHz
5GHz
-
-55°C ~ 100°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
LQP03TN - 0201 (0603 Metric)
FIXED IND 5.1NH 350MA 400 MOHM
Murata Electronics
197,772
In Stock
1 : $0.15000
Cut Tape (CT)
15,000 : $0.02296
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thick Film
Non-Magnetic
5.1 nH
±3%
350 mA
-
Unshielded
400mOhm Max
14 @ 500MHz
4.2GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
LQP03TN - 0201 (0603 Metric)
FIXED IND 3.9NH 400MA 300 MOHM
Murata Electronics
187,596
In Stock
1 : $0.15000
Cut Tape (CT)
15,000 : $0.02296
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thick Film
Non-Magnetic
3.9 nH
±0.1nH
400 mA
-
Unshielded
300mOhm Max
14 @ 500MHz
5.7GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
LQG15H-0402(1005Metric)
FIXED IND 4.7NH 700MA 160 MOHM
Murata Electronics
161,503
In Stock
1 : $0.15000
Cut Tape (CT)
10,000 : $0.04213
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
4.7 nH
±0.1nH
700 mA
-
Unshielded
160mOhm Max
8 @ 100MHz
-
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQG15H-0402(1005Metric)
FIXED IND 27NH 300MA 670 MOHM
Murata Electronics
147,523
In Stock
1 : $0.15000
Cut Tape (CT)
10,000 : $0.03010
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
27 nH
±5%
300 mA
-
Unshielded
670mOhm Max
8 @ 100MHz
1.6GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
MCASU21GSB7224MTNA01
FIXED IND 22UH 100MA 1 OHM SMD
Taiyo Yuden
138,785
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.07022
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
22 µH
±10%
100 mA
-
Semi-Shielded
1Ohm
-
16MHz
-
-40°C ~ 105°C
2.52 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
MLZ2012
FIXED IND 10UH 350MA 470 MOHM
TDK
128,776
In Stock
1 : $0.16000
Cut Tape (CT)
2,000 : $0.07102
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
10 µH
±20%
350 mA
200mA
Shielded
470mOhm
-
-
-
-55°C ~ 125°C
2 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
LQG15H-0402(1005Metric)
FIXED IND 150NH 150MA 2.99 OHM
Murata Electronics
128,388
In Stock
1 : $0.15000
Cut Tape (CT)
10,000 : $0.03787
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
150 nH
±5%
150 mA
-
Unshielded
2.99Ohm Max
8 @ 100MHz
550MHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
MLZ2012
FIXED IND 10UH 500MA 300 MOHM
TDK
122,934
In Stock
1 : $0.16000
Cut Tape (CT)
2,000 : $0.07102
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
10 µH
±20%
500 mA
110mA
Shielded
300mOhm
-
50MHz
-
-55°C ~ 125°C
2 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
Capacitor 0603(1608)
FIXED IND 5.6NH 300MA 300 MOHM
Johanson Technology Inc.
80,675
In Stock
1 : $0.15000
Cut Tape (CT)
4,000 : $0.03521
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
5.6 nH
±0.3nH
300 mA
-
Unshielded
300mOhm Max
8 @ 100MHz
4.6GHz
-
-55°C ~ 100°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
MLZ2012
FIXED IND 15UH 250MA 950 MOHM
TDK
75,482
In Stock
1 : $0.16000
Cut Tape (CT)
2,000 : $0.07102
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
15 µH
±20%
250 mA
120mA
Shielded
950mOhm
-
40MHz
-
-55°C ~ 125°C
2 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
Showing
of 152,552

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.