RWR81S2550FSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $13.37620
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $35.86040
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $27.33920
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $33.62310
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $39.64030
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $39.64030
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $27.53910
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $28.12578
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $17.80990
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $21.10740
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $14.04443
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $14.82166
Datasheet
255 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81S2550FSBSL

DigiKey Part Number
RWR81S2550FSBSL-ND
Manufacturer
Manufacturer Product Number
RWR81S2550FSBSL
Description
RES 255 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
255 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81S2550FSBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81S2550FRB12Vishay Dale0RWR81S2550FRB12-ND$13.37620Direct
RWR81S2550BRB12Vishay Dale0RWR81S2550BRB12-ND$35.86040Upgrade
RWR81N2550FSB12Vishay Dale0RWR81N2550FSB12-ND$27.33920Parametric Equivalent
RWR81S2550DSB12Vishay Dale0RWR81S2550DSB12-ND$33.62310Parametric Equivalent
RWR81S2550DSBSLVishay Dale0RWR81S2550DSBSL-ND$39.64030Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
100$21.10740$2,110.74
Manufacturers Standard Package