Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81S2550FSRSL | |
|---|---|
DigiKey Part Number | RWR81S2550FSRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR81S2550FSRSL |
Description | RES 255 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 255 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S2550FSRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81S2550FRRSL | Vishay Dale | 0 | RWR81S2550FRRSL-ND | $15.64900 | Direct |
| RWR81S2550BRRSL | Vishay Dale | 0 | RWR81S2550BRRSL-ND | $42.22540 | Upgrade |
| RWR81N2550FSB12 | Vishay Dale | 0 | RWR81N2550FSB12-ND | $27.33920 | Parametric Equivalent |
| RWR81S2550DSB12 | Vishay Dale | 0 | RWR81S2550DSB12-ND | $33.62310 | Parametric Equivalent |
| RWR81S2550DSBSL | Vishay Dale | 0 | RWR81S2550DSBSL-ND | $39.64030 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $21.10740 | $2,110.74 |


