Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81S2550BRB12 | |
|---|---|
DigiKey Part Number | RWR81S2550BRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81S2550BRB12 |
Description | RES 255 OHM 1W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 255 Ohms ±0.1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S2550BRB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81S2550BSB12 | Vishay Dale | 0 | RWR81S2550BSB12-ND | $48.57080 | Direct |
| RWR81S2550BRBSL | Vishay Dale | 0 | RWR81S2550BRBSL-ND | $42.22540 | Parametric Equivalent |
| RWR81S2550BRRSL | Vishay Dale | 0 | RWR81S2550BRRSL-ND | $42.22540 | Parametric Equivalent |
| RWR81S2550BRS70 | Vishay Dale | 0 | RWR81S2550BRS70-ND | $29.56164 | Parametric Equivalent |
| RWR81S2550BRS73 | Vishay Dale | 0 | RWR81S2550BRS73-ND | $30.04408 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $35.86040 | $3,586.04 |


