Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81S2550DSB12 | |
|---|---|
DigiKey Part Number | RWR81S2550DSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81S2550DSB12 |
Description | RES 255 OHM 1W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 255 Ohms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S2550DSB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81S2550BRB12 | Vishay Dale | 0 | RWR81S2550BRB12-ND | $35.86040 | Upgrade |
| RWR81S2550DSBSL | Vishay Dale | 0 | RWR81S2550DSBSL-ND | $39.64030 | Parametric Equivalent |
| RWR81S2550DSRSL | Vishay Dale | 0 | RWR81S2550DSRSL-ND | $39.64030 | Parametric Equivalent |
| RWR81S2550DSS70 | Vishay Dale | 0 | RWR81S2550DSS70-ND | $27.53910 | Parametric Equivalent |
| RWR81S2550DSS73 | Vishay Dale | 0 | RWR81S2550DSS73-ND | $28.12578 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $33.62310 | $3,362.31 |


