Parametric Equivalent
Parametric Equivalent
Direct
Direct
Parametric Equivalent

510CAA125M000BAGR | |
|---|---|
DigiKey Part Number | 863-510CAA125M000BAGR-ND |
Manufacturer | |
Manufacturer Product Number | 510CAA125M000BAGR |
Description | XTAL OSC XO 125.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 26mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.050" (1.28mm) |
Output CMOS | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510CAA125M000BAG | Skyworks Solutions Inc. | 0 | 863-510CAA125M000BAG-ND | $7.68000 | Parametric Equivalent |
| 510CAA125M000BAGR | Skyworks Solutions Inc. | 0 | 863-510CAA125M000BAGR-ND | $7.68000 | Parametric Equivalent |
| 7C-125.000MBE-T | TXC CORPORATION | 0 | 7C-125.000MBE-T-ND | $2.88510 | Direct |
| 7CA2502001 | TXC CORPORATION | 0 | 7CA2502001-ND | $3.15762 | Direct |
| COM2305-125.000-EXT-TR | Raltron Electronics | 0 | 2151-COM2305-125.000-EXT-TRCT-ND | $1.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.68000 | $7.68 |
| 10 | $6.68200 | $66.82 |
| 25 | $6.31920 | $157.98 |
| 50 | $6.05800 | $302.90 |
| 100 | $5.80780 | $580.78 |
| 250 | $5.49292 | $1,373.23 |
| 500 | $5.26636 | $2,633.18 |
| 1,000 | $5.04937 | $5,049.37 |
| 2,500 | $4.77660 | $11,941.50 |




