Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VC-801A-EAE-KAAN-125M000000 | |
|---|---|
DigiKey Part Number | 150-VC-801A-EAE-KAAN-125M000000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VC-801A-EAE-KAAN-125M000000 |
Description | VC-801A-EAE-KAAN-125M000000 |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 30mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.051" (1.30mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510CAA125M000BAG | Skyworks Solutions Inc. | 0 | 863-510CAA125M000BAG-ND | $7.68000 | Parametric Equivalent |
| 510CAA125M000BAGR | Skyworks Solutions Inc. | 0 | 863-510CAA125M000BAGR-ND | $7.68000 | Parametric Equivalent |
| COM2305-125.000-EXT-TR | Raltron Electronics | 0 | 2151-COM2305-125.000-EXT-TRCT-ND | $1.37000 | Parametric Equivalent |
| FDC500020 | Diodes Incorporated | 0 | FDC500020-ND | $1.87397 | Parametric Equivalent |




