Similar



FLUKE-233 | |
|---|---|
DigiKey Part Number | 614-1152-ND |
Manufacturer | |
Manufacturer Product Number | FLUKE-233 |
Description | MULTIMETER REMOTE TRMS DIGITAL |
Customer Reference | |
Detailed Description | Auto True RMS Handheld Digital (DMM) Multimeter 3.75 Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, Diode Test Function Features Backlight, Hold, Min/Max/Ave, Removable Display, Sleep |
Datasheet | Datasheet |
Category | Display Count 6000 |
Manufacturer Fluke Electronics | Function Voltage, Current, Resistance, Capacitance, Temperature, Frequency |
Series | Functions, Extra Continuity, Diode Test |
Packaging Bulk | Features Backlight, Hold, Min/Max/Ave, Removable Display, Sleep |
Part Status Obsolete | Ranging Auto |
Style Handheld | Response True RMS |
Type Digital (DMM) | Ratings CAT III 1000V, CAT IV 600V |
Display Digits 3.75 | Includes Battery, Clips, Manual, Temperature Probe, Test Leads |
Display Type LCD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FLK-3000FC | Fluke Electronics | 10 | 614-1282-ND | $639.14000 | Similar |












