Auto/Manual True RMS Handheld Digital (DMM) Multimeter 3.5 Digit LCD, Triple Display Voltage, Current, Resistance, Capacitance, Frequency Continuity, Diode Test Function Features Auto Off, Backlight, Data Logging (Internal Memory), Min/Max/Ave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Auto/Manual True RMS Handheld Digital (DMM) Multimeter 3.5 Digit LCD, Triple Display Voltage, Current, Resistance, Capacitance, Frequency Continuity, Diode Test Function Features Auto Off, Backlight, Data Logging (Internal Memory), Min/Max/Ave
What is Auto vs. Manual Ranging: Multimeters - Another Teaching Moment
How to Measure Voltage, Current, and More with a Digital Multimeter (DMM) - Another Teaching Moment

FLK-3000FC

DigiKey Part Number
614-1282-ND
Manufacturer
Manufacturer Product Number
FLK-3000FC
Description
FC WIRELESS DIGITAL MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Auto/Manual True RMS Handheld Digital (DMM) Multimeter 3.5 Digit LCD, Triple Display Voltage, Current, Resistance, Capacitance, Frequency Continuity, Diode Test Function Features Auto Off, Backlight, Data Logging (Internal Memory), Min/Max/Ave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Display Count
6000
Manufacturer
Fluke Electronics
Function
Voltage, Current, Resistance, Capacitance, Frequency
Series
Functions, Extra
Continuity, Diode Test
Packaging
Bulk
Features
Auto Off, Backlight, Data Logging (Internal Memory), Min/Max/Ave
Part Status
Active
Ranging
Auto/Manual
Style
Handheld
Response
True RMS
Type
Digital (DMM)
Ratings
CAT III 1000V, CAT IV 600V
Display Digits
3.5
Includes
Battery, Clips, Manual, Test Leads
Display Type
LCD, Triple
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$631.31000$631.31
Manufacturers Standard Package