
4101772 | |
|---|---|
DigiKey Part Number | 4101772-ND |
Manufacturer | |
Manufacturer Product Number | 4101772 |
Description | THREADED ALLIGATOR SET AC175 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 A Insulated Alligator, Safety, Large Test Clip Steel 0.276" (7.00mm) 600V, 1000V (1kV) |
Datasheet | Datasheet |
Category | Material Steel |
Manufacturer Fluke Electronics | Plating Nickel |
Packaging Bulk | Material - Insulation Poly-Vinyl Chloride (PVC) |
Part Status Active | Insulation Insulated |
Type Alligator, Safety, Large | Color Black and Red |
Jaw Opening 0.276" (7.00mm) | Quantity 1 Pair |
Voltage - Rated 600V, 1000V (1kV) | Ratings CAT III 1000V, CAT IV 600V |
Current Rating (Amps) 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $74.82000 | $74.82 |









