Auto Average Handheld Digital (DMM) Multimeter Digit LCD Display Voltage, Current, Resistance, Capacitance, Frequency Continuity, Diode Test Function Features Backlight, Hold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLUKE-15B+ ESP

DigiKey Part Number
614-FLUKE-15B+-ND
Manufacturer
Manufacturer Product Number
FLUKE-15B+ ESP
Description
FLUKE-15B+ ESP,DASIC DMM FOR ESP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Auto Average Handheld Digital (DMM) Multimeter Digit LCD Display Voltage, Current, Resistance, Capacitance, Frequency Continuity, Diode Test Function Features Backlight, Hold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fluke Electronics
Series
-
Packaging
Box
Part Status
Active
Style
Handheld
Type
Digital (DMM)
Display Type
LCD
Display Count
4000
Function
Voltage, Current, Resistance, Capacitance, Frequency
Functions, Extra
Continuity, Diode Test
Features
Backlight, Hold
Ranging
Auto
Response
Average
Ratings
CAT III 600V
Includes
Battery, Manual, Test Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 642
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$220.25000$220.25
5$210.24400$1,051.22
10$206.08000$2,060.80
25$200.69760$5,017.44
50$196.71980$9,835.99
Manufacturers Standard Package