



WE1010NA | |
|---|---|
DigiKey Part Number | WE1010NA-ND |
Manufacturer | |
Manufacturer Product Number | WE1010NA |
Description | SOLDERING STATION 70W 1 CH 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Soldering 70W 1 120V ESD Safe |
Datasheet | Datasheet |
Category | Number of Channels 1 |
Manufacturer Apex Tool Group | Control/Display Type Digital |
Series | Includes Iron Holder, Soldering Pencil |
Packaging Bulk | Supplied Iron, Tweezer, Handle WEP70 |
Part Status Active | Supplied Tips/Nozzles ETA |
Type Soldering | Temperature Range 200°F ~ 850°F (100°C ~ 450°C) |
Wattage 70W | Features ESD Safe |
Voltage - Input 120V | Tip Cleaner Sponge |
Plug Type Included, Not Specified | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $305.21000 | $305.21 |













