Auto True RMS Handheld Digital (DMM) Multimeter 3.75 Digit LCD, Bar Graph Display Voltage, Current, Resistance, Capacitance, Frequency Continuity, Diode Test Function Features Backlight, Hold, Min/Max/Ave, Sleep, Voltage Detector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Auto True RMS Handheld Digital (DMM) Multimeter 3.75 Digit LCD, Bar Graph Display Voltage, Current, Resistance, Capacitance, Frequency Continuity, Diode Test Function Features Backlight, Hold, Min/Max/Ave, Sleep, Voltage Detector
What is Auto vs. Manual Ranging: Multimeters - Another Teaching Moment
How to Measure Voltage, Current, and More with a Digital Multimeter (DMM) - Another Teaching Moment

FLUKE-117/PRV240

DigiKey Part Number
614-1312-ND
Manufacturer
Manufacturer Product Number
FLUKE-117/PRV240
Description
DMM PRV240 PROVING UNIT KIT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Auto True RMS Handheld Digital (DMM) Multimeter 3.75 Digit LCD, Bar Graph Display Voltage, Current, Resistance, Capacitance, Frequency Continuity, Diode Test Function Features Backlight, Hold, Min/Max/Ave, Sleep, Voltage Detector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Display Count
6000
Manufacturer
Fluke Electronics
Function
Voltage, Current, Resistance, Capacitance, Frequency
Series
Functions, Extra
Continuity, Diode Test
Packaging
Box
Features
Backlight, Hold, Min/Max/Ave, Sleep, Voltage Detector
Part Status
Active
Ranging
Auto
Style
Handheld
Response
True RMS
Type
Digital (DMM)
Ratings
CAT III 600V
Display Digits
3.75
Includes
Battery, Hanger, Manual, Test Leads
Display Type
LCD, Bar Graph
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$721.86000$721.86
Manufacturers Standard Package
Kit Contents
Part NumberDescriptionQuantity
FLUKE-117MULTMTR ELEC DMM W/NON CNT VOLT1
PRV240PROVING UNIT1