



FLUKE-114 | |
|---|---|
DigiKey Part Number | 614-1009-ND |
Manufacturer | |
Manufacturer Product Number | FLUKE-114 |
Description | MULTMETR ELEC DMM 6000CNT 600V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Auto True RMS Handheld Digital (DMM) Multimeter 3.75 Digit LCD, Bar Graph Display Voltage, Resistance Continuity Function Features Backlight, Hold, Min/Max/Ave, Sleep |
Datasheet | Datasheet |
Category | Display Count 6000 |
Manufacturer Fluke Electronics | Function Voltage, Resistance |
Series | Functions, Extra Continuity |
Packaging Box | Features Backlight, Hold, Min/Max/Ave, Sleep |
Part Status Active | Ranging Auto |
Style Handheld | Response True RMS |
Type Digital (DMM) | Ratings CAT III 600V |
Display Digits 3.75 | Includes Battery, Hanger, Manual, Test Leads |
Display Type LCD, Bar Graph |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $344.23000 | $344.23 |























