39.370" (1000.00mm) K-Type Thermocouple Immersion / Penetration, Rounded -40 ~ 1994°F (-40 ~ 1090°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80PK-22

DigiKey Part Number
80PK-22-ND
Manufacturer
Manufacturer Product Number
80PK-22
Description
PROBE TEMP IMMERSION SUREGRIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
39.370" (1000.00mm) K-Type Thermocouple Immersion / Penetration, Rounded -40 ~ 1994°F (-40 ~ 1090°C)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Plug Type
Sub-Mini (Thermocouple Plug)
Manufacturer
Fluke Electronics
Probe Temperature Range
-40 ~ 1994°F (-40 ~ 1090°C)
Series
Cable Length
39.370" (1000.00mm)
Packaging
Bulk
Cable Insulation
Poly-Vinyl Chloride (PVC)
Part Status
Active
Plug Color
Yellow
Type
K-Type Thermocouple
Probe Length
8.375" (212.73mm)
Usage
HVAC
Probe Material
Inconel
Tip Type
Immersion / Penetration, Rounded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$238.70000$238.70
Manufacturers Standard Package