
80BK-A | |
|---|---|
DigiKey Part Number | 614-1261-ND |
Manufacturer | |
Manufacturer Product Number | 80BK-A |
Description | PROBE TEMP INTEGRATED DMM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 39.370" (1000.00mm) K-Type Thermocouple Air, Beaded -40 ~ 500°F (-40 ~ 260°C) |
Datasheet | Datasheet |
Category | Plug Type Double Banana Plug |
Manufacturer Fluke Electronics | Probe Temperature Range -40 ~ 500°F (-40 ~ 260°C) |
Series | Cable Length 39.370" (1000.00mm) |
Packaging Bulk | Plug Color Black and Red |
Part Status Active | Probe Material Polytetrafluoroethylene (PTFE) |
Type K-Type Thermocouple | Base Product Number |
Tip Type Air, Beaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $113.95000 | $113.95 |










