

BCD 310 UT-0.5-7035 | |
|---|---|
DigiKey Part Number | BCD310UT-0.5-7035-ND |
Manufacturer | |
Manufacturer Product Number | BCD 310 UT-0.5-7035 |
Description | BOX ABS GRAY 12.6"L X 11.14"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Open End(s) 12.598" L x 11.142" W (320.00mm x 283.00mm) X 2.795" (71.00mm) |
Datasheet | Datasheet |
Category | Design Open End(s) |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.157" (4.00mm) |
Part Status Active | Features Card Guides, PCB Supports |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 12.598" L x 11.142" W (320.00mm x 283.00mm) | Shipping Info Shipped from DigiKey |
Height 2.795" (71.00mm) | Base Product Number |
Area (L x W) 140in² (903cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $93.02000 | $93.02 |


