
BCD 310 KRD-7035 | |
|---|---|
DigiKey Part Number | BCD310KRD-7035-ND |
Manufacturer | |
Manufacturer Product Number | BCD 310 KRD-7035 |
Description | TERM COMPARTMENT LID 72X311X20MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Cover, Lid 12.244" L x 2.835" W x 0.787" H (311.00mm x 72.00mm x 20.00mm) Gray |
Datasheet | Datasheet |
Category | For Use With/Related Products BOCARD 310 System |
Manufacturer Bopla Enclosures | Size / Dimension 12.244" L x 2.835" W x 0.787" H (311.00mm x 72.00mm x 20.00mm) |
Series | Color Gray |
Packaging Bulk | Material Plastic, Polycarbonate |
Part Status Active | Base Product Number |
Type Cover, Lid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.27000 | $21.27 |



