
BCD 310 OT-FSC-7024 | |
|---|---|
DigiKey Part Number | BCD310OT-FSC-7024-ND |
Manufacturer | |
Manufacturer Product Number | BCD 310 OT-FSC-7024 |
Description | HINGED LID 289X324X37.2MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Cover, Lid 12.756" L x 11.378" W x 1.465" H (324.00mm x 289.00mm x 37.20mm) Gray |
Datasheet | Datasheet |
Category | Features Hinged |
Manufacturer Bopla Enclosures | For Use With/Related Products BOCARD 310 System |
Series | Size / Dimension 12.756" L x 11.378" W x 1.465" H (324.00mm x 289.00mm x 37.20mm) |
Packaging Bulk | Color Gray |
Part Status Active | Material Plastic, Polycarbonate |
Type Cover, Lid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $102.89000 | $102.89 |



