
BCD 310 OT-G-7035 | |
|---|---|
DigiKey Part Number | BCD310OT-G-7035-ND |
Manufacturer | |
Manufacturer Product Number | BCD 310 OT-G-7035 |
Description | CLEAR HINGED LID 289X324X37.2MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Cover, Lid 12.756" L x 11.378" W x 1.465" H (324.00mm x 289.00mm x 37.20mm) Clear, Gray Frame |
Datasheet | Datasheet |
Category | Features Hinged |
Manufacturer Bopla Enclosures | For Use With/Related Products BOCARD 310 System |
Series | Size / Dimension 12.756" L x 11.378" W x 1.465" H (324.00mm x 289.00mm x 37.20mm) |
Packaging Bulk | Color Clear, Gray Frame |
Part Status Active | Material Plastic, Polycarbonate |
Type Cover, Lid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $70.80000 | $70.80 |



