MFG_FR870-04_contents
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FR870B-04

DigiKey Part Number
1691-1069-ND
Manufacturer
Manufacturer Product Number
FR870B-04
Description
PREHEATING PLATE 730W 120V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Preheating Plate 730W 120V ESD Safe, Infrared Heating, Preheat Control, Multiple Modes, Switchable Heating Zones
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Preheating Plate
Wattage
730W
Voltage - Input
120V
Plug Type
NEMA 5-15P
Voltage - Output
-
Control/Display Type
Digital
Includes
Thermocouple, Spare Heating Lamp
Base Unit
FR870B
Supplied Iron, Tweezer, Handle
-
Supplied Tips/Nozzles
-
Workstand
-
Temperature Range
122°F ~ 392°F (50°C ~ 200°C)
Features
ESD Safe, Infrared Heating, Preheat Control, Multiple Modes, Switchable Heating Zones
Tip Cleaner
Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$1,684.64000$1,684.64
Manufacturers Standard Package