
FR830-02 | |
|---|---|
DigiKey Part Number | 1691-1068-ND |
Manufacturer | |
Manufacturer Product Number | FR830-02 |
Description | PREHEATING PLATE 470W 120V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Preheating Plate 470W 120V ESD Safe, Overheat Protection |
Datasheet | Datasheet |
Category | Plug Type NEMA 5-15P |
Manufacturer American Hakko Products, Inc. | Control/Display Type Analog |
Packaging Box | Base Unit FR-830 |
Part Status Active | Temperature Range 302°F ~ 572°F (150°C ~ 300°C) |
Type Preheating Plate | Features ESD Safe, Overheat Protection |
Wattage 470W | Tip Cleaner Not Included |
Voltage - Input 120V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $565.60000 | $565.60 |










