


AST3TQ-40.000MHZ-1 | |
|---|---|
DigiKey Part Number | AST3TQ-40.000MHZ-1-ND |
Manufacturer | |
Manufacturer Product Number | AST3TQ-40.000MHZ-1 |
Description | XTAL OSC TCXO 40.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 40 MHz TCXO LVCMOS Oscillator 3.135V ~ 3.465V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AST3TQ-40.000MHZ-1 Models |
Category | Voltage - Supply 3.135V ~ 3.465V |
Mfr | Frequency Stability ±100ppb |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.079" (2.00mm) |
Output LVCMOS |










