8 MHz ±10ppm Crystal 18pF 500 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12.60275

DigiKey Part Number
4983-12.60275TR-ND - Tape & Reel (TR)
4983-12.60275CT-ND - Cut Tape (CT)
4983-12.60275DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.60275
Description
CERAMIC SMD 4 PAD CRYSTAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 MHz ±10ppm Crystal 18pF 500 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
500 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
8 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±25ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,875
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.83000$0.83
10$0.72700$7.27
25$0.68800$17.20
50$0.65980$32.99
100$0.63250$63.25
250$0.59812$149.53
500$0.57334$286.67
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.54962$549.62
2,000$0.52689$1,053.78
3,000$0.51402$1,542.06
5,000$0.49828$2,491.40
7,000$0.48817$3,417.19
10,000$0.47769$4,776.90
Manufacturers Standard Package