377/378 FC Non-Contact Voltage True-RMS AC/DC Clamp Meters

Fluke’s AC/DC clamp meters includes the ability to view both voltage and current measurement simultaneously on dual display

Image of Fluke 377/378 FC Non-Contact Voltage True-RMS AC/DC Clamp MeterThe Fluke 377 FC and 378 FC non-contact voltage True-RMS AC/DC clamp meters with iFlex™ were created for industrial electricians and technicians with troubleshooting and maintenance responsibility.

Technicians need to make electrical measurements in commercial and industrial environments and in keeping with the Fluke reputation and commitment to safety, these industrial clamp meters allow non-contact voltage measurements to be made, accurately using FieldSense™ technology which senses electrical field in the clamp jaw for safe and accurate voltage measurement without metallic contact.

Both voltage and current measurements can be viewed simultaneously on dual displays and complete 3-phase measurements 50% faster than other industrial clamp meters. The 378 FC includes screen equipment for power quality problems with the PQ indicator and record, view, log, and save data with Fluke Connect™.

Front-line technicians can now make basic power quality measurements and rule out power quality issues in PQ-Volts, PQ-Amps, and PQ-PF (power factor) (378 FC only). The PQ indicator is a background function that appears automatically when a power-related issue is identified. The meter is continuously checking the THD% of voltage, current, and monitoring the power factor. If it exceeds a certain threshold, the enunciator shows a power quality problem.

High current can be measured with the iFlex probe. This can be used to measure AC as high as 2500 A. The iFlex probe provides access to large conductors in tight spaces.

Features

  • Measure voltage and current with clamp jaw
  • Faster, safer testing all without touching a live wire using FieldSense technology
  • Power quality indicator shows whether equipment or power line is faulty (378 FC only)
  • Complete 3-phase voltage and current tests in three steps
Fluke 377 FC
  • TL224 test leads
  • TP175 TwistGuard™ test probes
  • AC285 black grounding clip (one only)
  • i2500-18 iFlex flexible current probe 18 in (48 cm)
  • TPAK ToolPak™ magnetic meter hanger
  • Premium carrying case
  • Quick reference guide
Fluke 378 FC
  • TL224 test leads
  • TP175 TwistGuard test probes
  • AC285 black grounding clip (one only)
  • i2500-18 iFlex flexible current probe 18 in (48 cm)
  • TPAK ToolPak magnetic meter hanger
  • Premium carrying case
  • Quick reference guide

377 FC and 378 FC Non-Contact Voltage True-RMS AC/DC Clamp Meters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
1000A AC/DC TRMS NONCONTACT VOLTFLUKE-377 FC1000A AC/DC TRMS NONCONTACT VOLT250 - Immediate$1,282.86View Details
1000A AC/DC TRMS NONCONTACT VOLTFLUKE-378 FC1000A AC/DC TRMS NONCONTACT VOLT65 - Immediate$1,527.93View Details
Published: 2021-04-20