


FLUKE-377 FC | |
|---|---|
DigiKey Part Number | 614-FLUKE-377FC-ND |
Manufacturer | |
Manufacturer Product Number | FLUKE-377 FC |
Description | 1000A AC/DC TRMS NONCONTACT VOLT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe CAT III 1000V, CAT IV 600V DMM Functions Include Voltage, Resistance, Temperature, Frequency and Current to 2500A |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Fluke Electronics | Type Current Meter, Clamp/Probe |
Series | Specifications DMM Functions Include Voltage, Resistance, Temperature, Frequency and Current to 2500A |
Packaging Box | Ratings CAT III 1000V, CAT IV 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,298.76000 | $1,298.76 |



