


FLUKE-378 FC | |
|---|---|
DigiKey Part Number | 614-FLUKE-378FC-ND |
Manufacturer | |
Manufacturer Product Number | FLUKE-378 FC |
Description | 1000A AC/DC TRMS NONCONTACT VOLT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe CAT III 1000V, CAT IV 600V DMM Functions Include Voltage, Resistance, Temperature, Frequency and Current to 2500A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fluke Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Current Meter, Clamp/Probe | |
Specifications | DMM Functions Include Voltage, Resistance, Temperature, Frequency and Current to 2500A | |
Ratings | CAT III 1000V, CAT IV 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,527.93000 | $1,527.93 |





