FR-810B, SMD, Hot-Air Rework Station
American Hakko offers its FR-810B, which is ideal for removing SMDs and includes an integrated vacuum pickup system with a special visual indicator in the handpiece
The American Hakko FR-810B sets the bar for convective rework. The compact and lightweight design (only 3.3 lbs.) features a quiet, self-contained, turbine air supply, capable of delivering up to 115 L/min. The heating-element design improves durability, provides a top-end temperature of 1120°F (600°C), and eliminates the quartz glass insulator tube.
Note: Nozzles NOT Included
| Features | ||
|
|
FR-810B, SMD, Hot-Air Rework Station
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | FR810B-05 | REWORK STATION 820W 1 CH 120V | 59 - Immediate | $1,399.40 | View Details |
Nozzles
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | A1124B | NOZZLE,SINGLE,2.5MM,FR-802/801 | 18 - Immediate | $39.47 | View Details |
![]() | ![]() | A1130 | NOZZLE,SINGLE,4.4MM,FR-802/801 | 28 - Immediate | $39.27 | View Details |
![]() | ![]() | A1142B | NOZZLE,BENT,SINGLE,1.5 X 3MM,FR- | 0 - Immediate | $125.93 | View Details |
![]() | ![]() | N51-01 | NOZZLE,SINGLE,2.5MM,FR-811/810B/ | 40 - Immediate | $41.30 | View Details |
![]() | ![]() | N51-02 | NOZZLE,SINGLE,4.0MM,FR-811/810B/ | 49 - Immediate | $41.30 | View Details |
![]() | ![]() | N51-03 | NOZZLE,SINGLE,5.5MM,FR-811/810B/ | 33 - Immediate | $41.30 | View Details |
![]() | ![]() | N51-04 | NOZZLE,SINGLE,7.0MM,FR-811/801B/ | 95 - Immediate | $41.30 | View Details |
![]() | ![]() | N51-05 | NOZZLE,BENT,SINGLE,1.5 X 3MM,FR- | 34 - Immediate | $41.30 | View Details |
![]() | ![]() | N51-06 | NOZZLE,BENT 30,SINGLE,5.5MM,FR-8 | 21 - Immediate | $66.89 | View Details |