In summary, HAKKO’s FX-971 is the new generation, high performance soldering station ready to enhance all soldering tasks. It has 100 W of power, a temperature range of 120°F - 850°F with five preset temperature options. The sixty-plus tip geometries offer the operator many choices when selecting a tip. Its compact stackable design allows for extra space on the benchtop if the operator needs two stations at hand. The HAKKO Control Software can record tip temperatures, user profiles and auto-calibration measurements. With a micro handpiece option, the HAKKO FX-971 is a soldering station that can handle most applications an operator will encounter.