HAKKO’s FX-971 soldering station has an output voltage of 24 V, a power consumption of 100 W and a temperature stability of ±5°C. This compact station weighs in at 2.6 lbs. The handpiece has a tip-to-ground resistance of <2 OHMS and a tip-to-ground potential of <2 mV. Both units together provide the operator a complete and efficient solution when tackling most soldering applications.