Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
Specifications

Hakko’s FT-802 station is equipped with an input voltage of 120 VAC, a power consumption of 76 W, and an output voltage of 20 VAC. It is ESD safe and MET approved. This compact station weighs in at 1.6 kg and is 76 x 159 x 161 mm in size. The handpiece has a power consumption of 72 W, a total length of 153 mm, and weighs 47 g. Both units together provide the operator a complete and efficient solution to most any wire stripping application.

PTM Published on: 2021-11-05