Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
ICR-4461

The ICR-4461 Cellular Router is a powerful networking solution tailored for robust connectivity. Powered by a Quad-Core 1.2 GHz CPU and 1 GB RAM, it ensures efficient data processing and seamless performance. Equipped with five Gigabit Ethernet ports (with optional 4× PoE+ PSE) and a SFP connector for high-speed fiber modules, it delivers fast data transmission up to ten Gbps. With a GNSS receiver, and versatile I/O interfaces including USB port, RS232, RS485, CAN BUS, DI, and DO, it offers extensive connectivity options. It also features two× SIM slots, eSIM readiness, and TPM 2.0.

PTM Published on: 2023-09-13