
RL2512JK-070R24L | |
|---|---|
DigiKey Part Number | 13-RL2512JK-070R24LTR-ND - Tape & Reel (TR) 13-RL2512JK-070R24LCT-ND - Cut Tape (CT) 13-RL2512JK-070R24LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL2512JK-070R24L |
Description | RES 0.24 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 240 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL2512JK-070R24L Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL2512FK-070R24L | YAGEO | 12,624 | 13-RL2512FK-070R24LCT-ND | $0.68000 | Parametric Equivalent |
| RLP73K3AR24FTDF | TE Connectivity Passive Product | 38,147 | A109703CT-ND | $1.79000 | Direct |
| RL73K3AR24JTE | TE Connectivity Passive Product | 3,796 | A138773CT-ND | $1.19000 | Upgrade |
| RLP73K3AR24JTE | TE Connectivity Passive Product | 10,866 | A109900CT-ND | $1.32000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.66000 | $0.66 |
| 10 | $0.37400 | $3.74 |
| 25 | $0.31000 | $7.75 |
| 50 | $0.27220 | $13.61 |
| 100 | $0.24260 | $24.26 |
| 250 | $0.21260 | $53.15 |
| 500 | $0.19532 | $97.66 |
| 1,000 | $0.18158 | $181.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.15280 | $611.20 |
| 8,000 | $0.14628 | $1,170.24 |
| 12,000 | $0.14310 | $1,717.20 |
| 20,000 | $0.13965 | $2,793.00 |
| 28,000 | $0.13768 | $3,855.04 |
| 40,000 | $0.13581 | $5,432.40 |

