
RL73K3AR24JTE | |
|---|---|
DigiKey Part Number | A138773TR-ND - Tape & Reel (TR) A138773CT-ND - Cut Tape (CT) A138773DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73K3AR24JTE |
Description | RES 0.24 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 240 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73K3AR24JTE Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLP73K3AR24FTDF | TE Connectivity Passive Product | 38,147 | A109703CT-ND | $1.79000 | Upgrade |
| RLP73K3AR24JTE | TE Connectivity Passive Product | 10,866 | A109900CT-ND | $1.32000 | Upgrade |
| CRL2512-JW-R240ELF | Bourns Inc. | 3,990 | 118-CRL2512-JW-R240ELFCT-ND | $1.02000 | Direct |
| CSRN2512FTR240 | Stackpole Electronics Inc | 13 | 738-CSRN2512FTR240CT-ND | $0.85000 | Upgrade |
| ERJ-1TRQFR24U | Panasonic Industry | 2,647 | PT.24YCT-ND | $1.85000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.19000 | $1.19 |
| 10 | $0.76700 | $7.67 |
| 25 | $0.65360 | $16.34 |
| 50 | $0.58240 | $29.12 |
| 100 | $0.52190 | $52.19 |
| 250 | $0.45568 | $113.92 |
| 500 | $0.41422 | $207.11 |
| 1,000 | $0.37895 | $378.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.30191 | $2,415.28 |

