
RL2512FK-070R24L | |
|---|---|
DigiKey Part Number | 13-RL2512FK-070R24LTR-ND - Tape & Reel (TR) 13-RL2512FK-070R24LCT-ND - Cut Tape (CT) 13-RL2512FK-070R24LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL2512FK-070R24L |
Description | RES 0.24 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 240 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL2512FK-070R24L Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.68000 | $0.68 |
| 10 | $0.38300 | $3.83 |
| 25 | $0.31720 | $7.93 |
| 50 | $0.27940 | $13.97 |
| 100 | $0.24920 | $24.92 |
| 250 | $0.21868 | $54.67 |
| 500 | $0.20108 | $100.54 |
| 1,000 | $0.18709 | $187.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.15765 | $630.60 |
| 8,000 | $0.15100 | $1,208.00 |
| 12,000 | $0.14776 | $1,773.12 |
| 20,000 | $0.14425 | $2,885.00 |
| 28,000 | $0.14224 | $3,982.72 |
| 40,000 | $0.14034 | $5,613.60 |

