Similar
Similar
Similar
Similar
Similar
Similar

AA0402JR-072R4L | |
|---|---|
DigiKey Part Number | AA0402JR-072R4L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AA0402JR-072R4L |
Description | RES SMD 2.4 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.4 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AA0402JR-072R4L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402JR-072R4L | YAGEO | 0 | AC0402JR-072R4L-ND | $0.00576 | Similar |
| AF0402JR-072R4L | YAGEO | 0 | AF0402JR-072R4L-ND | $0.01062 | Similar |
| RC0402JR-072R4L | YAGEO | 3,044 | YAG3296CT-ND | $0.15000 | Similar |
| CRCW04022R40JNED | Vishay Dale | 17,341 | 541-2.4JCT-ND | $0.15000 | Similar |
| CRCW04022R40JNTD | Vishay Dale | 0 | CRCW04022R40JNTD-ND | $0.03599 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01021 | $102.10 |





