


CRCW04022R40JNED | |
|---|---|
DigiKey Part Number | 541-2.4JTR-ND - Tape & Reel (TR) 541-2.4JCT-ND - Cut Tape (CT) 541-2.4JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04022R40JNED |
Description | RES 2.4 OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.4 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04022R40JNED Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.04000 | $0.40 |
| 25 | $0.02960 | $0.74 |
| 50 | $0.02340 | $1.17 |
| 100 | $0.01910 | $1.91 |
| 250 | $0.01480 | $3.70 |
| 500 | $0.01232 | $6.16 |
| 1,000 | $0.01041 | $10.41 |
| 5,000 | $0.00740 | $37.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00629 | $62.90 |
| 20,000 | $0.00563 | $112.60 |
| 30,000 | $0.00531 | $159.30 |
| 50,000 | $0.00496 | $248.00 |
| 70,000 | $0.00477 | $333.90 |
| 100,000 | $0.00458 | $458.00 |

