
RMCF0402JT2R40 | |
|---|---|
DigiKey Part Number | RMCF0402JT2R40TR-ND - Tape & Reel (TR) RMCF0402JT2R40CT-ND - Cut Tape (CT) RMCF0402JT2R40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402JT2R40 |
Description | RES 2.4 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.4 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402JT2R40 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0402JR-072R4L | YAGEO | 3,044 | YAG3296CT-ND | $0.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.02800 | $0.28 |
| 25 | $0.01920 | $0.48 |
| 50 | $0.01500 | $0.75 |
| 100 | $0.01220 | $1.22 |
| 250 | $0.00916 | $2.29 |
| 500 | $0.00752 | $3.76 |
| 1,000 | $0.00622 | $6.22 |
| 5,000 | $0.00422 | $21.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00365 | $36.50 |
| 20,000 | $0.00320 | $64.00 |
| 30,000 | $0.00298 | $89.40 |
| 50,000 | $0.00274 | $137.00 |
| 70,000 | $0.00261 | $182.70 |
| 100,000 | $0.00248 | $248.00 |

