Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



109D187X9025T2 | |
|---|---|
DigiKey Part Number | 109D187X9025T2-ND |
Manufacturer | |
Manufacturer Product Number | 109D187X9025T2 |
Description | CAP TANT 180UF 10% 25V AXIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 180 µF Elastomer Sealed Tantalum Capacitors 25 V Axial 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 109D187X9025T2 Models |
Category | Type Elastomer Sealed |
Mfr | ESR (Equivalent Series Resistance) 4Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.406" Dia x 0.921" L (10.31mm x 23.40mm) |
Tolerance ±10% | Manufacturer Size Code T |
Voltage - Rated | Features Wet Tantalum |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 135D187X9025F2 | Vishay Sprague | 0 | 135D187X9025F2-ND | $88.74680 | Direct |
| 135D187X9025T2 | Vishay Sprague | 0 | 135D187X9025T2-ND | $101.98450 | Direct |
| 109D187X9030F2 | Vishay Sprague | 0 | 109D187X9030F2-ND | $71.08240 | Upgrade |
| 109D187X9075T2 | Vishay Sprague | 39 | 718-1222-ND | $104.74000 | Upgrade |
| 134D187X9075F6 | Vishay Sprague | 141 | 718-1738-ND | $185.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $71.72750 | $1,434.55 |







